|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-MVAB120-12
Manufacturer Part #:

MVAB120-12

Manufacturer:

Description:
Switching Power Supplies Conv Cool 75W 6.25A FanCool 120W 12V 10A
Mouser Online Catalog Page 2,248, Mouser Online Catalog
PDF Page 2,248, PDF Catalog Page
MVAB120-12 Datasheet MVAB120-12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Switching Supplies
Output Voltage-Channel 1: 12 V
Number of Outputs: 1 Output
Output Power: 120 W
Open Frame/Enclosed: Open Frame
Input Voltage: 90 VAC to 264 VAC
Output Current-Channel 1: 10 A
Commercial/Medical: Commercial
Mounting Style: Chassis
Length: 4 in
Width: 2 in
Height: 1.35 in
Series: MVAB120
Dimensions: 4 in L x 2 in W x 1.35 in H
Packaging: Bulk
Factory Pack Quantity: 32
Unit Weight: 5.440000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4059SR Infrared Emitters 2,986
2201864-1 I/O Connectors 240
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,424
208945-8 Standard Circular Connector 884
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
A000062 Development Boards & Kits - ARM 472
5-747913-2 D-Sub Standard Connectors 2,442
66741-6 Pin & Socket Connectors 802
MVAB120-24 Switching Power Supplies 219
NAHDMI-W-B HDMI, Displayport & DVI Connectors 149
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.73
5:
$59.94
10:
$55.76
25:
$50.18
50:
$44.96
100:
$42.69
200:
$39.96

To add to a project, please Log In.

110973836 188492425 192924255 106889023 160348101