Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-LSN2-T-6-W3-C
Manufacturer Part #:

LSN2-T/6-W3-C

Manufacturer:

Description: DC/DC Converters 19.8W 5V/0.75-3.3V6A
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 20 W
Input Voltage Range: 2.4 V to 5.5 V
Input Voltage (nominal): 5 V
Number of Outputs: 1
Output Voltage (Channel 1): 0.75 V to 3.3 V
Output Current (Channel 1): 6 A
Mounting Style: Vertical
Package / Case Size: SIP
Output Type: Low Voltage Selectable
Packaging: Tray
Series: LSN2
Part # Aliases: LSN2-T/6-W3-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 82
Multiples: 1
Pricing (USD)
  82: $10.44
  100: $9.97
  200: $9.75
  500: $9.50
  1,000: $9.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA8515L-8AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.66
ARM-USB-TINY-H
JTAG Debuggers HI SPEED ARM USB JTAG 2-5V 50x40mm
Olimex Ltd.
1: $54.86
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
L7805CD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.75
REF5040ID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $7.31
FDS6898A
MOSFET SO-8
Fairchild Semiconductor
1: $1.25
02-06-2131
Pin & Socket Connectors .062" TERM 24-30G M Reel o ...
Molex
20000: $0.02
T510X477M006ATE030
Tantalum Capacitors - Solid SMD 470uF 6V 20%
Kemet
1: $9.55
DS9094F+
iButton Accessories iButton Clip Through Hole
Maxim Integrated
1: $3.29
Q4040K7TP
Triacs Altnstr 400V 40A Iso 100-100-100mA
Littelfuse
1: $7.59
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
STPS2H100AY
Schottky Diodes & Rectifiers Automotive High PWR S ...
STMicroelectronics
1: $0.67
CSTCE8M00G15C99-R0
Resonators 8MHZ 0.1%
Murata Electronics
1: $1.30
TMSDC6726BRFPA225
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $34.86
ESD9R3.3ST5G
TVS Diodes - Transient Voltage Suppressors ESD PRO ...
ON Semiconductor
1: $0.30
FDC655BN
MOSFET SINGLE NCH LOG LVEL PWR TRENCH MOSFET
Fairchild Semiconductor
1: $0.60
FDZ193P
MOSFET MFET-20V P-CH 1.7V PowerTrench WL-CSP
Fairchild Semiconductor
1: $0.50
SI9987DY-T1-E3
Motor / Motion / Ignition Controllers & Drivers Bu ...
Vishay/Siliconix
1: $3.78
IL-Z-C3-A-15000
Headers & Wire Housings Socket Contact Crimp Tin 2 ...
JAE Electronics
1: $0.13
EV2300
Interface Development Tools USB-Based PC Int Board
Texas Instruments
1: $52.31

116711328 130619788 119467560