|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-LSN2-T-30-D12-C
Manufacturer Part #:

LSN2-T/30-D12-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 12Vin 0.8-5Vout 30A 150W
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 150 W
Input Voltage: 6 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.8 V to 5 V
Output Current-Channel 1: 30 A
Mounting Style: Vertical
Package / Case Size: SIP
Output Type: Low Voltage Selectable
Packaging: Tube
Series: LSN2
Factory Pack Quantity: 114
Part # Aliases: LSN2-T/30-D12-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
F28M36P63C2ZWTT ARM Microcontrollers - MCU 560
08-50-0114 Headers & Wire Housings 206,293
MVAC400-12AFR Switching Power Supplies 27
1318107-1 Headers & Wire Housings 48,388
173630-1 Automotive Connectors 20,000
1757819-9 D-Sub MIL Spec Connectors 75
SL18860DC Clock Buffer 283
AT62-20-0122 Automotive Connectors 28,604
74LVC2T45DC,125 Bus Transceivers 14,344
Real Time Availability
Not Available
Pricing (USD)

130619788