Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-LSN2-T-22-D12G-C
Manufacturer Part #:

LSN2-T/22-D12G-C

Manufacturer:

Description: DC/DC Converters 12Vin 0.8-5Vout 22A 112W Power Good Out
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 110 W
Input Voltage Range: 8.3 V to 14 V
Input Voltage (nominal): 12 V
Number of Outputs: 1
Output Voltage (Channel 1): 0.8 V to 5 V
Output Current (Channel 1): 22 A
Mounting Style: Vertical
Package / Case Size: SIP
Output Type: Low Voltage Selectable
Packaging: Tube
Series: LSN2
Part # Aliases: LSN2-T/22-D12G-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 86
Multiples: 1
Pricing (USD)
  86: $22.00
  100: $21.30

To add to a project, please Log In.

116711328