Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-LSN2-T-16-W3N-C
Manufacturer Part #:

LSN2-T/16-W3N-C

Manufacturer:

Description: DC/DC Converters 52.8W5V/0.75-3.3V16A
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 53 W
Input Voltage Range: 2.4 V to 5.5 V
Input Voltage (nominal): 5 V
Number of Outputs: 1
Output Voltage (Channel 1): 0.75 V to 3.3 V
Output Current (Channel 1): 16 A
Mounting Style: Vertical
Package / Case Size: SIP
Output Type: Low Voltage Selectable
Packaging: Tube
Series: LSN2
Part # Aliases: LSN2-T/16-W3N-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 80
Multiples: 1
Pricing (USD)
  80: $19.29
  100: $18.80
  200: $18.39
  500: $18.22
  1,000: Quote

To add to a project, please Log In.

119467560 116711328