|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-HS-23-C
Manufacturer Part #:

HS-23-C

Manufacturer:

Description:
Heat Sinks heat sink
Share |
Manufacturer: Murata
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Heat Sinks
Mounting Style: PCB
Heatsink Material: Aluminum
Length: 3 in
Width: 2 in
Height: 0.5 in
Designed for: TMP, BMP and UMP DC/DC Converters
Color: Black
Packaging: Bulk
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R-50J-SC Contact Probes 190
Real Time Availability
Stock:
76 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.16
5:
$9.80
10:
$9.46
25:
$9.12
50:
$8.88
100:
$8.61
200:
$8.40
500:
$8.23
$8.00

To add to a project, please Log In.

145721307 100300003