Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-HPQ-3.3/50D48N-C
Manufacturer Part #:

HPQ-3.3/50-D48N-C

Manufacturer:

Description: DC/DC Converters 48Vin 3.3Vout 50A 165W Neg. polarity
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant By Exemption Details
Product: Isolated
Output Power: 165 W
Input Voltage Range: 36 V to 75 V
Input Voltage (nominal): 48 V
Number of Outputs: 1
Output Voltage (Channel 1): 3.3 V
Output Current (Channel 1): 50 A
Mounting Style: Through Hole
Package / Case Size: C61
Isolation Voltage: 2.25 kV
Output Type: Isolated
Packaging: Case
Series: HPQ-3.3/50-D48
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.75
  5: $77.39
  10: $75.73
  25: $73.72
  50: $72.99
  100: $72.25

To add to a project, please Log In.

116711328