Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-HB04U15D12QC
Manufacturer Part #:

HB04U15D12QC

Manufacturer:

Description: DC/DC Converters 4W UNREG 15V- +/-12V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 2 W
Input Voltage Range: 13.5 V to 16.5 V
Input Voltage (nominal): 15 V
Number of Outputs: 2
Output Voltage (Channel 1): +/- 12 V
Output Current (Channel 1): +/- 167 mA
Output Voltage (Channel 2): 12 V
Package / Case Size: Quarter Brick
Isolation Voltage: 3 kV
Packaging: Tube
Series: HB04U
Factory Pack Quantity: 23
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 29
Multiples: 1
Pricing (USD)
  29: $58.15
  50: $54.70
  100: $52.36
  200: $51.18
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
OPA2188AIDR
Operational Amplifiers - Op Amps LOW NOISE,RRO,36V ...
Texas Instruments
1: $3.15
TPS73701DRBR
Low Dropout Regulators - LDO Sgl Output LDO 1A Adj ...
Texas Instruments
1: $1.45
AT90CAN128-15AZ
8-bit Microcontrollers - MCU 128KB Flash 16MHz
Atmel
1: $19.27
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
MAX1300BEUG+
Analog to Digital Converters - ADC 16-Bit 8Ch 115k ...
Maxim Integrated
1: $24.42
PLP2-125
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
TAN ENG KIT 09
Capacitor Kits 10 pcs of each value T498 and T499
Kemet
1: $51.00
DXT790AP5-13
Transistors Bipolar - BJT BIPOLAR TRANS,PNP 40V,3A
Diodes Inc. / Zetex
1: $0.70
TPA3112D1PWP
Audio Amplifiers 25W Filter-Free Mono Class-D Aud ...
Texas Instruments
1: $3.03
SN65HVD234D
CAN Interface IC SLEEP MODE
Texas Instruments
1: $2.58
ATSAM3U4CA-CU
ARM Microcontrollers - MCU 256K Flash, 52K SRAM 32 ...
Atmel
1: $9.11
SN74LVC8T245MPWREP
Translation - Voltage Levels EP 8B Dual-Sply Bus T ...
Texas Instruments
1: $2.55
TS5A63157DBVR
Analog Switch ICs 15-Ohm SPDT Analog Switch
Texas Instruments
1: $0.45
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
TPS65217BRSLT
PMIC Solutions Sgl Chip Pwr Sol
Texas Instruments
1: $9.00
OPA1642AIDGKT
Audio Amplifiers Sound-Plus Hi-Perf JFET-Inp Aud O ...
Texas Instruments
1: $3.82
PCA9534PW
Interface - I/O Expanders Rem 8B I2C & Lo-Pwr I/O ...
Texas Instruments
1: $2.81
INA122U
Instrumentation Amplifiers Single Supply MicroPowe ...
Texas Instruments
1: $8.32
26-48-1082
Headers & Wire Housings R/A B/A HDR 8P TIN SQUARE ...
Molex
1: $1.15

116711328