Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-DSD-40BCD-RL-C
Manufacturer Part #:

DSD-40BCD-RL-C

Manufacturer:

Description: Digital Panel Meters 24pin Low-Power Red Mini 4 1/2 Digit LED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Display Readouts
Display Type: LED, 4.5 Digit, Red
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 35 mA
Series: DSD-40BCD
Case Height: 23 mm
Case Length: 14 mm
Case Width: 55 mm
Description/Function: BCD Input
Dimensions: 14 mm L x 55 mm W x 23 mm H
Mounting Style: Panel, Board
Packaging: Case
Termination Style: 24 Pin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.00
  5: $27.50
  10: $26.00
  25: $24.50
  50: $23.50
  100: $22.80
  200: $22.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-30PC-1-RL-C
Digital Panel Meters 3.5 Digit +-2V Input Low Powe ...
Murata Power Solutions
1: $57.94
D1D07
Solid State Relays - Industrial Mount PM IP00 SSR ...
Crydom
1: $49.98
DMS-40PC-1-RL-C
Digital Panel Meters 4.5 Digit +-2V Input Low Powe ...
Murata Power Solutions
1: $81.90
DMS-BZL2-C
Digital Panel Meters Bezel with gasket for DMS-30/ ...
Murata Power Solutions
1: $6.00
CFM60S120
Linear and Switching Power Supplies 60W 12V 5A
Cincon
1: $34.25
PKES90B1/4
Knobs & Dials 1.012" LINE IND/ALL STR FLUTE KNOB
TE Connectivity / Alcoswitch
1: $2.63
KR104
Knobs & Dials 1/4 TO 1/8" REDUCER
TE Connectivity / Alcoswitch
1: $1.00
DMS-30PC-0-RL-C
Digital Panel Meters 3.5 Digit +-200mV Low Power R ...
Murata Power Solutions
1: $57.94
A7BS-207-PM-1
Thumbwheel Switches & Pushwheel Switches PUSHWHEEL ...
Omron Electronics
1: $10.43
LQG15HSR27J02D
Fixed Inductors 0.27uH 5% Hi-Freq
Murata Electronics
1: $0.10
1825622-2
Switch Accessories PERFECT FIT KNURLED NUT
TE Connectivity / Alcoswitch
1: $1.27
M2012SS1W01
Toggle Switches ON-NONE-ON SPDT
NKK Switches
1: $2.75

000000001