Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-DMS-EB2-C
Manufacturer Part #:

DMS-EB2-C

Manufacturer:

Description:
Digital Panel Meters Application Board DMS-20
Mouser Online Catalog Page 2,403, Mouser Online Catalog
PDF Page 2,403, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Equipment Type: Application Boards
Display Type: None
Operating Supply Voltage: 4.75 V to 5.25 V, 9 V, 12 V
Input Voltage: +/- 200 mV, +/-2 V, +/- 20 V, +/-200 V
Series: DMS-EB2
Case Length: 31.8 mm
Case Width: 19.1 mm
Description/Function: Multi-purpose application board for DMS-20PC/LSD meter
Dimensions: 31.8 mm L x 19.1 mm W
Packaging: Bulk
Factory Pack Quantity: 12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-BZL4-C Digital Panel Meters 1,616
DMS-20PC-0-RL-C Digital Panel Meters 273
1658613-2 D-Sub Standard Connectors 2,493
DMS-BZL3-C Digital Panel Meters 729
DMS-20PC-2-RS-C Digital Panel Meters 119
F2807S-20-050-55 Flat Cables 1,351
DMS-20LCD-2-5-C Digital Panel Meters 263
1725698 Fixed Terminal Blocks 1,581
EHRJ45P5E Modular Connectors / Ethernet Connectors 895
DMS-20LCD-3-5-C Digital Panel Meters 15
Real Time Availability
Stock:
366 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.00
  10: $13.50
  25: $13.00
  50: $12.70

To add to a project, please Log In.

190230012 114179602 195611129