Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-DMS-EB-C
Manufacturer Part #:

DMS-EB-C

Manufacturer:

Description: Digital Panel Meters Multipurpose board for DMS-30/40 meters
Silverlight Page 2,284, Mouser Enhanced Catalog
PDF Page 2,284, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Application Boards
Display Type: None
Operating Supply Voltage: 4.75 V to 5.25 V, 9 V, 12 V
Input Voltage: +/- 200 mV, +/-2 V, +/- 20 V, +/-200 V
Series: DMS-EB
Case Length: 51.31 mm
Case Width: 21.08 mm
Description/Function: Multi-purpose for DMS-30 and DMS-40 series
Dimensions: 51.31 mm L x 21.08 mm W
Packaging: Case
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
95 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.00
  5: $13.95
  10: $13.50
  25: $13.03
  50: $12.73
  100: $12.50
  200: $12.47
  500: $12.45
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-30PC-1-RS-C
Digital Panel Meters 3.5 Digit +-2V Input Std Red
Murata Power Solutions
1: $53.93
DMS-40PC-1-RS-C
Digital Panel Meters 4.5 Digit +-2V Input Std Red
Murata Power Solutions
1: $77.91
DMS-30PC-1-GS-C
Digital Panel Meters 3.5 Digit +-2V Input Std Gree ...
Murata Power Solutions
1: $53.93
DMS-30PC-1-RL-C
Digital Panel Meters 3.5 Digit +-2V Input Low Powe ...
Murata Power Solutions
1: $57.94
31-10
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $3.77
534-11102
Precision Potentiometers 7/8" WW 1Kohms 10 Turns
Vishay/Spectrol
1: $11.23
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
DMS-BZL2-C
Digital Panel Meters Bezel with gasket for DMS-30/ ...
Murata Power Solutions
1: $6.00
DMS-40PC-2-RS-C
Digital Panel Meters 4.5 Digit+-20V Input Std Red
Murata Power Solutions
1: $77.91
DMS-40PC-1-GS-C
Digital Panel Meters 4.5 Digit +-2V Input Std Gree ...
Murata Power Solutions
1: $77.91
7201SYZQE
Toggle Switches ON-ON DPDT SLDR MNT
C&K Components
1: $7.17
7141DG
Heat Sinks TO-220 VERT 20.3 TR
Aavid Thermalloy
1: $0.83
CFM2005S
Linear and Switching Power Supplies 20W 85-264VAC ...
Cincon
1: $20.32
3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Seale ...
Bourns
1: $2.50
DMS-BZL1-C
Digital Panel Meters Bezel Assembly for DMS-30/40 ...
Murata Power Solutions
1: $4.00
SSI-LXR4815GD
LED Panel Mount Indicators Metal Reflect Green
Lumex
1: $1.29
SSI-LXR4815YD
LED Panel Mount Indicators Metal Reflector Yel
Lumex
1: $1.23
271-270K-RC
Metal Film Resistors - Through Hole 270Kohms 1% 50 ...
Xicon
1: $0.13
97-3102A-16-10P(946)
Circular MIL Spec Connector 3P Sz 16 Box Mount Pin ...
Amphenol Industrial
1: $23.44
97-3102A-16-10S
Circular MIL Spec Connector 3P Sz 16 Box Mount Soc ...
Amphenol Industrial
1: $13.03

000000001