|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-DMS-BZL4-C
Manufacturer Part #:

DMS-BZL4-C

Manufacturer:

Description:
Digital Panel Meters DMS-20 Panel mount bezel w/gasket
Mouser Online Catalog Page 2,298, Mouser Online Catalog
PDF Page 2,298, PDF Catalog Page
DMS-BZL4-C Datasheet DMS-BZL4-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: Accessories
Display Type: None
Series: DMS Accessories
Description/Function: Bezel and panel cutout punches
Dimensions: 4.75 mm L x 46.38 mm W x 32.51 mm H
Height: 32.51 mm
Length: 4.75 mm
Mounting Style: Panel
Packaging: Bulk
Factory Pack Quantity: 12
Width: 46.38 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20PC-1-LM-C Digital Panel Meters 600
DMS-20PC-0-DCM-C Digital Panel Meters 126
DCA-20PC-6-DC1-RL-C Digital Panel Meters 61
DMS-BZL3-C Digital Panel Meters 559
DCA-20PC-6-DC4-RL-C Digital Panel Meters 48
DMS-20PC-4/20S-C Digital Panel Meters 58
DMS-EB2-C Digital Panel Meters 162
DCA-20PC-5-DC4-RL-C Digital Panel Meters 33
DMS-20PC-1-FM-C Digital Panel Meters 71
Real Time Availability
Stock:
962 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.00
25:
$5.50
100:
$5.00

To add to a project, please Log In.

190230012 114179602 195611129