|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-DMS-BZL1-C
Manufacturer Part #:

DMS-BZL1-C

Manufacturer:

Description:
Digital Panel Meters Bezel Assembly for DMS-30/40 meters
Mouser Online Catalog Page 2,298, Mouser Online Catalog
PDF Page 2,298, PDF Catalog Page
DMS-BZL1-C Datasheet DMS-BZL1-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: Accessories
Display Type: None
Series: DMS Accessories
Description/Function: Bezel and panel cutout punches
Dimensions: 4.75 mm L x 64.77 mm W x 32.26 mm H
Height: 32.26 mm
Length: 4.75 mm
Mounting Style: Panel
Packaging: Bulk
Factory Pack Quantity: 12
Width: 64.77 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-40PC-2-GS-C Digital Panel Meters 371
DMS-30PC-1-RS-C Digital Panel Meters 421
DCA-20PC-6-DC4-RL-C Digital Panel Meters 68
RSP-150-12 Switching Power Supplies 27
DMS-40LCD-1/2-5-C Digital Panel Meters 41
DMS-30PC-0-RS-C Digital Panel Meters 28
DMS-40PC-2-RL-C Digital Panel Meters 35
DMS-40PC-1-RS-C Digital Panel Meters 23
DMS-40PC-2-RS-C Digital Panel Meters 39
DMS-40PC-1-RS-BCD-C Digital Panel Meters 9
Real Time Availability
Stock:
126 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.00
25:
$3.50
500:
$3.16

To add to a project, please Log In.

195611129 190230012 114179602