|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-40PC-2-RL-C
Manufacturer Part #:

DMS-40PC-2-RL-C

Manufacturer:

Description:
Digital Panel Meters 4.5 Digit+-20V Input Low Power Red
Mouser Online Catalog Page 2,298, Mouser Online Catalog
PDF Page 2,298, PDF Catalog Page
DMS-40PC-2-RL-C Datasheet DMS-40PC-2-RL-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: Voltmeters
Display Type: LED, 4.5 Digit, Red
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 35 mA
Input Voltage: +/- 20 V
Series: DMS-40PC
Description/Function: Optional BCD data outputs for CPU interface
Dimensions: 14 mm L x 55 mm W x 23 mm H
Height: 23 mm
Length: 14 mm
Mounting Style: Panel, Board
Packaging: Bulk
Factory Pack Quantity: 12
Width: 55 mm
Part # Aliases: DMS-40PC-2-RL-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3590S-2-103L Precision Potentiometers 1,205
H-22-6A Knobs & Dials 332
3540S-1-103L Precision Potentiometers 667
SSA12 Slide Switches 2,828
LZ29-1 Fan Accessories 1,169
DCA-20PC-6-DC4-RL-C Digital Panel Meters 48
RSP-150-12 Switching Power Supplies 27
DMS-20PC-3-RS-C Digital Panel Meters 85
DMS-30PC-2-RL-C Digital Panel Meters 29
DMS-BZL1-C Digital Panel Meters 126
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.00
5:
$79.50
10:
$77.00
25:
$74.00
50:
$69.50
100:
$65.50

To add to a project, please Log In.

114179602 190230012 195611129