Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-40PC-2-GS-C
Manufacturer Part #:

DMS-40PC-2-GS-C

Manufacturer:

Description: Digital Panel Meters 4.5 Digit+-20V Input StdGreen
Silverlight Page 2,284, Mouser Enhanced Catalog
PDF Page 2,284, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Voltmeters
Display Type: LED, 4.5 Digit, Green
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 100 mA
Input Voltage: +/- 20 V
Series: DMS-40PC
Case Height: 23 mm
Case Length: 14 mm
Case Width: 55 mm
Description/Function: Optional BCD data outputs for CPU interface
Dimensions: 14 mm L x 55 mm W x 23 mm H
Mounting Style: Panel, Board
Packaging: Case
Part # Aliases: DMS-40PC-2-GS-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
622 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $77.91
  5: $75.49
  10: $73.30
  25: $56.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-40PC-2-RS-C
Digital Panel Meters 4.5 Digit+-20V Input Std Red
Murata Power Solutions
1: $77.91
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $4.38
DMS-40PC-1-GS-C
Digital Panel Meters 4.5 Digit +-2V Input Std Gree ...
Murata Power Solutions
1: $77.91
3540S-1-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $21.89
DMS-BZL2-C
Digital Panel Meters Bezel with gasket for DMS-30/ ...
Murata Power Solutions
1: $6.00
NAUSB-W
USB Connectors FEED THROUGH USB 2.0 COMPATIBLE REV ...
Neutrik
1: $6.78
DSE-100D
Ethernet Modules Industrial Ethernet 1Port RS-232 ...
B&B Electronics (Quatech)
1: $315.00
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
DMS-BZL1-C
Digital Panel Meters Bezel Assembly for DMS-30/40 ...
Murata Power Solutions
1: $4.00
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
3051 BL005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLUE
Alpha Wire
1: $24.29
HTAA-16W-A+G
Linear and Switching Power Supplies 5V@2A +/-12/12 ...
Condor / SL Power
1: $93.01
INA121P
Instrumentation Amplifiers FET-Input Low Power Ins ...
Texas Instruments
1: $8.77
199D337X96R3F6V1E3
Tantalum Capacitors - Solid Leaded 330uF 6.3volts ...
Vishay/Sprague
1: $6.39
0034.3122
Fuses FST 5X20 250V 3.15A
Schurter
1: $0.27
0001.2516
Fuses SLOW ACTING 5X20 16A
Schurter
1: $0.38
KB26SKW01
Pushbutton Switches DP On-On SQ BSH MT
NKK Switches
1: $8.46
AT635D-RO
Switch Accessories T1 1/2 LED AMB LB KB
NKK Switches
1: $1.87
AT635C
Switch Accessories T1 1/2 LED RED LB KB
NKK Switches
1: $1.72
AT494
Switch Accessories PROTECTIVE GUARD KB
NKK Switches
1: $1.33

000000001