|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-40PC-1-RS-C
Manufacturer Part #:

DMS-40PC-1-RS-C

Manufacturer:

Description:
Digital Panel Meters 4.5 Digit +-2V Input Std Red
Mouser Online Catalog Page 2,298, Mouser Online Catalog
PDF Page 2,298, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: Voltmeters
Display Type: LED, 4.5 Digit, Red
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 100 mA
Input Voltage: +/- 2 V
Series: DMS-40PC
Case Height: 23 mm
Case Length: 14 mm
Case Width: 55 mm
Description/Function: Optional BCD data outputs for CPU interface
Dimensions: 14 mm L x 55 mm W x 23 mm H
Mounting Style: Panel, Board
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: DMS-40PC-1-RS-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-30PC-1-RS-C Digital Panel Meters 597
DMS-40PC-2-GS-C Digital Panel Meters 406
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 117,486
DMS-EB-C Digital Panel Meters 639
DMS-BZL2-C Digital Panel Meters 377
TDA7454 Audio Amplifiers 301
31-10 RF Connectors / Coaxial Connectors 1,193
926896-1 Pin & Socket Connectors 26,848
DMS-BZL1-C Digital Panel Meters 352
ADA4638-1ARZ Precision Amplifiers 658
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 24 View Delivery Dates  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.00
  5: $75.50
  10: $73.50
  25: $70.00
  50: $66.50
  100: $62.50
  200: $58.50

To add to a project, please Log In.

114179602 190230012 195611129