|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-40PC-1-GS-C
Manufacturer Part #:

DMS-40PC-1-GS-C

Manufacturer:

Description:
Digital Panel Meters 4.5 Digit +-2V Input Std Green
Mouser Online Catalog Page 2,298, Mouser Online Catalog
PDF Page 2,298, PDF Catalog Page
DMS-40PC-1-GS-C Datasheet DMS-40PC-1-GS-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Equipment Type: Voltmeters
Display Type: LED, 4.5 Digit, Green
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 100 mA
Input Voltage: +/- 2 V
Series: DMS-40PC
Description/Function: Optional BCD data outputs for CPU interface
Dimensions: 14 mm L x 55 mm W x 23 mm H
Height: 23 mm
Length: 14 mm
Mounting Style: Panel, Board
Packaging: Bulk
Factory Pack Quantity: 12
Width: 55 mm
Part # Aliases: DMS-40PC-1-GS-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
7101SYZQE Toggle Switches 2,892
131-3701-261 RF Connectors / Coaxial Connectors 2,153
535B1103JC Precision Potentiometers 274
851-02E1419P5016 Circular MIL Spec Connector 14
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$78.00
5:
$75.50
10:
$73.50
25:
$70.00
50:
$66.50
100:
$62.50
200:
$58.50

To add to a project, please Log In.

114179602 190230012 195611129