Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-40LCD-420S-C
Manufacturer Part #:

DMS-40LCD-4/20S-C

Manufacturer:

Description: Digital Panel Meters 20.4mA max 2.9V drop 4 1/2 digit LCD
Silverlight Page 2,285, Mouser Enhanced Catalog
PDF Page 2,285, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Meters - Line Powered
Display Type: LCD, 4.5 Digit
Operating Supply Current: 4 mA to 20 mA
Input Current: 4 mA to 20 mA
Series: DMS-40LCD-4/20S
Case Height: 23 mm
Case Length: 26 mm
Case Width: 55 mm
Description/Function: 4-20 mA current loop input
Dimensions: 26 mm L x 55 mm W x 23 mm H
Mounting Style: Panel
Packaging: Case
Part # Aliases: DMS-40LCD-4/20S-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $110.52
  5: $106.50
  10: $103.37
  25: $94.27
  50: $89.72
  100: $88.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20LCD-4/20S-C
Digital Panel Meters 20.4mA 1.8V LoopDrop 3 1/2 Di ...
Murata Power Solutions
1: $53.93
DMS-20RM-2-AC1-R-C
Digital Panel Meters 200Vac Bright redLED AC Voltm ...
Murata Power Solutions
1: $94.00
DMS-20LCD-1-5B-C
Digital Panel Meters +-2V / +5V Backlit Model
Murata Power Solutions
1: $34.00
DMS-30LCDA-4/20S-C
Digital Panel Meters 4-20mA / 1.8V Drop Unipolar R ...
Murata Power Solutions
1: $71.91
7803SRH-C
DC/DC Converters SW0.5A 7.5V-36Vto3.3V
Murata Power Solutions
1: $9.90
DMS-20PC-0/5-24RL-C
Digital Panel Meters 0-5V and 0-10V input
Murata Power Solutions
1: $77.91
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
DMS-BZL2-C
Digital Panel Meters Bezel with gasket for DMS-30/ ...
Murata Power Solutions
1: $6.00
DMS-20PC-1-FM-C
Digital Panel Meters 47.0-99.0Hz 85-140V
Murata Power Solutions
1: $56.00
1693788
Cable Assemblies M12 BLHD SKT 4P W/CB
Phoenix Contact
1: $16.42
DMS-20PC-0-RS-C
Digital Panel Meters 3.5 Digit Voltmeter +-200mV S ...
Murata Power Solutions
1: $41.71
SE120F,BK
Enclosures, Boxes, & Cases 7.45X8.7X3.89 BLACK
SERPAC
1: $24.24
6000096
Mounting Hardware Lock Nut PG 9
Altech
1: $0.68

000000001