|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-40LCD-12-5-C
Manufacturer Part #:

DMS-40LCD-1/2-5-C

Manufacturer:

Description:
Digital Panel Meters 4.5 Digit Volt Meter +-2Vto+-20V / +5V
Mouser Online Catalog Page 2,298, Mouser Online Catalog
PDF Page 2,298, PDF Catalog Page
DMS-40LCD-1/2-5-C Datasheet DMS-40LCD-1/2-5-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: Voltmeters
Display Type: LCD, 4.5 Digit
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 2.5 mA
Input Voltage: +/- 2 V, +/- 20 V
Series: DMS-40LCD
Description/Function: Low power
Dimensions: 11 mm L x 55 mm W x 23 mm H
Height: 23 mm
Length: 11 mm
Mounting Style: Panel, Board
Packaging: Bulk
Factory Pack Quantity: 12
Width: 55 mm
Part # Aliases: DMS-40LCD-1/2-5-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-40PC-2-GS-C Digital Panel Meters 370
MUSB-B151-34 USB Connectors 923
1269 RF Adapters - Between Series 88
47346-0001 USB Connectors 56
SP-320-24 Switching Power Supplies 280
DMS-BZL2-C Digital Panel Meters 79
DMS-EB-C Digital Panel Meters 261
DMS-40LCD-0/1-5-C Digital Panel Meters 61
DMS-BZL1-C Digital Panel Meters 126
DMS-40LCD-2/3-5-C Digital Panel Meters 13
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$78.00
5:
$75.50
10:
$73.50
25:
$70.00
50:
$66.50
100:
$62.50
200:
$58.50

To add to a project, please Log In.

114179602 190230012 195611129