Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-40LCD-01-9-C
Manufacturer Part #:

DMS-40LCD-0/1-9-C

Manufacturer:

Description:
Digital Panel Meters 4.5 Digit Volt Meter +-200mVto+-2V / +9V
Mouser Online Catalog Page 2,403, Mouser Online Catalog
PDF Page 2,403, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: Voltmeters
Display Type: LCD, 4.5 Digit
Operating Supply Voltage: 7.5 V to 14 V
Operating Supply Current: 1.5 mA
Input Voltage: +/- 200 mV, +/- 2 V
Series: DMS-40LCD
Case Height: 23 mm
Case Length: 11 mm
Case Width: 55 mm
Description/Function: Low power
Dimensions: 11 mm L x 55 mm W x 23 mm H
Mounting Style: Panel, Board
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: DMS-40LCD-0/1-9-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206060-1 Standard Circular Connector 8,568
US232R-100-BULK USB Cables / IEEE 1394 Cables 754
3231 Cable Mounting & Accessories 36,559
43025-0400 Headers & Wire Housings 43,503
1591ESBK Enclosures, Boxes, & Cases 1,592
NUCLEO-F302R8 Development Boards & Kits - ARM 234
DMS-BZL3-C Digital Panel Meters 729
BU-60 Test Clips 7,687
1581-5 Test Plugs & Test Jacks 1,532
DMS-BZL1-C Digital Panel Meters 293
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.00
  5: $75.50
  10: $73.50
  25: $70.29

To add to a project, please Log In.

114179602 190230012 195611129