|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-40LCD-01-5B-C
Manufacturer Part #:

DMS-40LCD-0/1-5B-C

Manufacturer:

Description:
Digital Panel Meters 4.5 Digit Volt Meter +-200mVto+-2V / +5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: Voltmeters
Display Type: LCD, 4.5 Digit
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 37 mA
Input Voltage: +/- 200 mV, +/- 2 V
Series: DMS-40LCD
Description/Function: Low power
Dimensions: 11 mm L x 55 mm W x 23 mm H
Height: 23 mm
Length: 11 mm
Mounting Style: Panel, Board
Packaging: Bulk
Factory Pack Quantity: 12
Termination Style: Solder Pin
Width: 55 mm
Part # Aliases: DMS-40LCD-0/1-5B-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20LCD-0-DCM-C Digital Panel Meters 1,401
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,783
11A11B10 Knobs & Dials 195
ADS1251U Analog to Digital Converters - ADC 1,071
564R60GAD47 Ceramic Disc Capacitors 10,215
5M160ZE64C5N CPLD - Complex Programmable Logic Devices 2,535
BC32725TA Bipolar Transistors - BJT 163,475
LAUNCHXL-F28069M Development Boards & Kits - ARM 55
DMS-EB-C Digital Panel Meters 265
DMS-20LCD-1-5B-C Digital Panel Meters 71
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$82.00
5:
$79.50
10:
$77.00
25:
$74.00
50:
$69.50
100:
$65.50

To add to a project, please Log In.

190230012 114179602 195611129