Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-40LCD-01-5-C
Manufacturer Part #:

DMS-40LCD-0/1-5-C

Manufacturer:

Description:
Digital Panel Meters 4.5 Digit Volt Meter +-200mVto+-2V / +5V
Mouser Online Catalog Page 2,403, Mouser Online Catalog
PDF Page 2,403, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Equipment Type: Voltmeters
Display Type: LCD, 4.5 Digit
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 2.5 mA
Input Voltage: +/- 200 mV, +/- 2 V
Series: DMS-40LCD
Case Height: 23 mm
Case Length: 11 mm
Case Width: 55 mm
Description/Function: Low power
Dimensions: 11 mm L x 55 mm W x 23 mm H
Mounting Style: Panel, Board
Packaging: Bulk
Factory Pack Quantity: 12
Part # Aliases: DMS-40LCD-0/1-5-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 74 View Delivery Dates  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.00
  5: $75.50
  10: $73.50
  25: $70.00
  50: $66.51
  100: $62.51
  200: Quote
 
 

To add to a project, please Log In.

114179602 190230012 195611129