Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-30PC-24RS-I-C
Manufacturer Part #:

DMS-30PC-4/20S-24RS-I-C

Manufacturer:

Description: Digital Panel Meters 22mA max 2V drop 3 1/2 digit red LED
Silverlight Page 2,285, Mouser Enhanced Catalog
PDF Page 2,285, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Meters - Line Powered
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 21.6 VDC to 26.4 VDC
Operating Supply Current: 60 mA
Input Current: 4 mA to 20 mA
Series: DMS-30PC-4/20S
Case Height: 23 mm
Case Length: 26 mm
Case Width: 55 mm
Description/Function: Current loop input
Dimensions: 26 mm L x 55 mm W x 23 mm H
Mounting Style: Panel, Board
Packaging: Case
Termination Style: Solder Pin
Part # Aliases: DMS-30PC-4/20S-24RS-I-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $84.00
  5: $82.00
  10: $78.93
  25: $77.99
  50: $75.50
  100: $70.49
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
ATMEGA644-20AU
8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM ...
Atmel
1: $7.87
1790335
Fixed Terminal Blocks HORIZONTAL 5.08mm
Phoenix Contact
1: $1.05
VT2045C-M3/4W
Schottky Diodes & Rectifiers 20A 45V DUAL TrenchMO ...
Vishay Semiconductors
1: $1.42
iL-SM2144NH-I
Ethernet Modules Nano SocketLAN
Connect One
1: $37.00
nRF24L01P-T
RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR
Nordic Semiconductor
1: $3.60
574402B03200G
Heat Sinks TO-220 HORZ 19.3 TR
Aavid Thermalloy
1: $0.62
SDU500
UPS - Uninterruptible Power Supplies 500VA/300W 12 ...
Sola/Hevi-Duty
1: $289.84
WizFi210
WiFi / 802.11 Modules 802.11B WIFI MOD LOW POWER
WIZnet
1: $34.25
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
3296W-1-501LF
Trimmer Resistors - Through Hole 3/8" 500ohms Seal ...
Bourns
1: $2.50
3006P-1-501LF
Trimmer Resistors - Through Hole 500ohm 3/4" 10% S ...
Bourns
1: $1.47
103-R13-135B2-02R-EV
Rocker Switches & Paddle Switches SW RKR SPST ILUM ...
Mountain Switch
1: $2.22
DMS-30PC-4/20S-24BS-I-C
Digital Panel Meters 4-20mA 3.5Digit+24V Hi-Intens ...
Murata Power Solutions
1: $94.00
3006P-1-253LF
Trimmer Resistors - Through Hole 25K 3/4" 10% Seal ...
Bourns
1: $1.47
MDP160322K0GE04
Resistor Networks & Arrays 16pin 22Kohms 2% Isolat ...
Vishay/Dale
1: $0.44
ERJ-2RKF2202X
Thick Film Resistors - SMD 0402 22Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
LQG15HN8N2J02D
Fixed Inductors 8.2 NH 5%
Murata Electronics
1: $0.10
GCM155R71E103KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01u ...
Murata Electronics
1: $0.10
T351A104J035AT7301
Tantalum Capacitors - Solid Leaded 35volts .10uF 5 ...
Kemet
1: $2.04

000000001