Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-30PC-1-RS-C
Manufacturer Part #:

DMS-30PC-1-RS-C

Manufacturer:

Description: Digital Panel Meters 3.5 Digit +-2V Input Std Red
Silverlight Page 2,283, Mouser Enhanced Catalog
PDF Page 2,283, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Voltmeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 12 mA
Input Voltage: +/- 2 V
Series: DMS-30PC
Case Height: 23 mm
Case Length: 14 mm
Case Width: 55 mm
Description/Function: Standard power
Dimensions: 14 mm L x 55 mm W x 23 mm H
Mounting Style: Panel, Board
Packaging: Case
Termination Style: Solder Pin
Part # Aliases: DMS-30PC-1-RS-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
363 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.93
  5: $49.49
  10: $47.99
  25: $46.00
  50: $42.99
  100: $41.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.57
DMS-30PC-1-RL-C
Digital Panel Meters 3.5 Digit +-2V Input Low Powe ...
Murata Power Solutions
1: $57.94
INA138NA/3K
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.59
LM35CZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $4.76
1757035
Pluggable Terminal Blocks 5.08 4P PLUG 180DEG
Phoenix Contact
1: $3.09
132172
RF Adapters - In Series SMA R/A PLUG TO JACK ADAPT ...
Amphenol Connex
1: $7.05
DMS-40PC-2-RS-C
Digital Panel Meters 4.5 Digit+-20V Input Std Red
Murata Power Solutions
1: $77.91
DMS-30PC-2-RS-C
Digital Panel Meters 3.5 Digit +-20VInput Std Red
Murata Power Solutions
1: $53.93
DMS-40PC-1-GS-C
Digital Panel Meters 4.5 Digit +-2V Input Std Gree ...
Murata Power Solutions
1: $77.91
UWR-5/500-D48-C
DC/DC Converters 3W 48V to 5V 500mA
Murata Power Solutions
1: $42.48
DMS-EB-C
Digital Panel Meters Multipurpose board for DMS-30 ...
Murata Power Solutions
1: $14.00
DMS-BZL1-C
Digital Panel Meters Bezel Assembly for DMS-30/40 ...
Murata Power Solutions
1: $4.00
IL250-73
Toggle Switches 15 A 4PDT ON-NONE-ON
Carling Technologies
1: $24.00
1-390261-6
IC & Component Sockets 20P ECONOMY TIN
TE Connectivity / AMP
1: $0.18
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
LTA-1000G
LED Bars and Arrays 10 BAR Green
Lite-On
1: $0.98
ABMS-A-D
Cable Ties 2WAY ADH 1.13 X 1.13
Panduit
1: $0.80
T356F156K020AT
Tantalum Capacitors - Solid Leaded 20volt 15uF 10% ...
Kemet
1: $2.03
F75-6-M
Terminals 22AWG NON-INSL
Panduit
1: $0.35
HAD15-0.4-AG
Linear and Switching Power Supplies +15-15V, 0.4/0 ...
Power-One
1: $54.54

000000001