Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-30PC-1-RL-C
Manufacturer Part #:

DMS-30PC-1-RL-C

Manufacturer:

Description: Digital Panel Meters 3.5 Digit +-2V Input Low Power Red
Silverlight Page 2,283, Mouser Enhanced Catalog
PDF Page 2,283, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Voltmeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 12 mA
Input Voltage: +/- 2 V
Series: DMS-30PC
Case Height: 23 mm
Case Length: 14 mm
Case Width: 55 mm
Description/Function: Low power
Dimensions: 14 mm L x 55 mm W x 23 mm H
Mounting Style: Panel, Board
Packaging: Case
Termination Style: Solder Pin
Part # Aliases: DMS-30PC-1-RL-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
220 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.94
  5: $53.50
  10: $51.49
  25: $48.60
  50: $45.36
  100: $44.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-30PC-1-RS-C
Digital Panel Meters 3.5 Digit +-2V Input Std Red
Murata Power Solutions
1: $53.93
DMS-BZL2-C
Digital Panel Meters Bezel with gasket for DMS-30/ ...
Murata Power Solutions
1: $6.00
DSD-40BCD-RL-C
Digital Panel Meters 24pin Low-Power Red Mini 4 1/ ...
Murata Power Solutions
1: $29.00
MAX232EPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $4.39
DMS-40PC-1-RL-C
Digital Panel Meters 4.5 Digit +-2V Input Low Powe ...
Murata Power Solutions
1: $81.90
CFM60S120
Linear and Switching Power Supplies 60W 12V 5A
Cincon
1: $34.25
762
DC Power Connectors 2.1mm Pwr Plug Red Tip Blk Han ...
Switchcraft
1: $4.31
DMS-30PC-0-RL-C
Digital Panel Meters 3.5 Digit +-200mV Low Power R ...
Murata Power Solutions
1: $57.94
DMS-EB-C
Digital Panel Meters Multipurpose board for DMS-30 ...
Murata Power Solutions
1: $14.00
DMS-BZL1-C
Digital Panel Meters Bezel Assembly for DMS-30/40 ...
Murata Power Solutions
1: $4.00
AB15AP
Pushbutton Switches SPDT ON-(ON) STRT
NKK Switches
1: $4.14
1430-1475
Film Capacitors 100V 4.7uF 10% Tol MEB
Xicon
1: $4.03
AT475A
Switch Accessories .201" RND BLK CAP
NKK Switches
1: $0.28
353293-4
Headers & Wire Housings RCPT 4 POS GRY MINI 1.5mm
TE Connectivity / AMP
1: $0.19
R10-E1X2-V2.5K
General Purpose Relays DPDT PLG-N 2.5K OHMS
TE Connectivity / P&B
1: $19.99
199D106X9025C1V1E3
Tantalum Capacitors - Solid Leaded 10uF 25volts 10 ...
Vishay/Sprague
1: $1.18
280-CR5-12-RC
Wirewound Resistors - Through Hole 12ohms 5% Tol
Xicon
1: $0.44
RN2R2K1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 2.2u ...
Lelon
1: $0.18
RN55C1373FB14
Metal Film Resistors - Through Hole 1/10watt 137Ko ...
Vishay/Dale
1: $0.14
W04G-E4/51
Bridge Rectifiers 1.5 Amp 400 Volt
Vishay Semiconductors
1: $0.49

000000001