Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-30PC-1-RH-C
Manufacturer Part #:

DMS-30PC-1-RH-C

Manufacturer:

Description: Digital Panel Meters 3.5 Digit +-2V Input Intense Red
Silverlight Page 2,283, Mouser Enhanced Catalog
PDF Page 2,283, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Voltmeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 150 mA
Input Voltage: +/- 2 V
Series: DMS-30PC
Case Height: 23 mm
Case Length: 14 mm
Case Width: 55 mm
Description/Function: Standard power
Dimensions: 14 mm L x 55 mm W x 23 mm H
Mounting Style: Panel, Board
Packaging: Case
Termination Style: Solder Pin
Part # Aliases: DMS-30PC-1-RH-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
130 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.94
  5: $53.50
  10: $51.49
  25: $48.60
  50: $45.36
  100: $44.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0520
System-On-Modules - SOM RCM3200 44.2MHz CPU 512K
Rabbit Semiconductor
1: $89.00
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $2.70
S761K
DC Power Connectors DC PWR PLG 0.080" 1.8"L, BLK H ...
Switchcraft
1: $4.60
PLA10AN9012R0D2B
Common Mode Filters / Chokes 0.9mH 2.0A AC Line Fi ...
Murata Electronics
1: $1.83
MSA-0611-TR1G
RF Amplifier 4 SV 18 dB
Avago Technologies
1: $1.80
DF11.1089.0010.01
AC Power Entry Modules 15 A 2 POLES PROT SCREW MOU ...
Schurter
1: $29.44
PB-12N23P-05Q
Audio Indicators & Alerts CONSTANT, 4-7VDC 2300HZ, ...
Mallory Sonalert
1: $4.16
501334-0100
Headers & Wire Housings 1.0 WtB Crimp Term 28-32 A ...
Molex
1: $0.11
PIC16C73B-20E/SP
8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
Microchip Technology
1: $6.99
DB102G
Bridge Rectifiers SI BRIDGE RECT DB-PK 50-1000V 1A ...
GeneSiC Semiconductor
1: $0.38
LM339AM
Comparator ICs Quad Comparator
Fairchild Semiconductor
1: $0.58
290-475-RC
Thick Film Resistors - SMD 1/8WATT 475OHMS
Xicon
5000: $0.01
PE-51687NL
Fixed Inductors 20mH 20A 100 TURNS
Pulse
1: $3.36

000000001