|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-30PC-1-GS-C
Manufacturer Part #:

DMS-30PC-1-GS-C

Manufacturer:

Description:
Digital Panel Meters 3.5 Digit +-2V Input Std Green
Mouser Online Catalog Page 2,297, Mouser Online Catalog
PDF Page 2,297, PDF Catalog Page
DMS-30PC-1-GS-C Datasheet DMS-30PC-1-GS-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: Voltmeters
Display Type: LED, 3.5 Digit, Green
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 60 mA
Input Voltage: +/- 2 V
Series: DMS-30PC
Description/Function: Standard power
Dimensions: 14 mm L x 55 mm W x 23 mm H
Height: 23 mm
Length: 14 mm
Mounting Style: Panel, Board
Packaging: Bulk
Factory Pack Quantity: 12
Termination Style: Solder Pin
Width: 55 mm
Part # Aliases: DMS-30PC-1-GS-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-30PC-1-RS-C Digital Panel Meters 421
31-10-RFX RF Connectors / Coaxial Connectors 4,867
DMS-EB-C Digital Panel Meters 261
DMS-30PC-1-BS-C Digital Panel Meters 51
T93YB103KT20 Trimmer Resistors - Through Hole 77
W172DIP-1 Reed Relays 136
3220 Screws & Fasteners 281
700 Enclosures, Boxes, & Cases 20
3677-2 PCBs & Breadboards 5
1591XXCBK Enclosures, Boxes, & Cases 28
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.00
5:
$49.50
10:
$48.00
25:
$46.00
50:
$43.00

To add to a project, please Log In.

114179602 195611129 190230012