Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-30PC-0-GS-C
Manufacturer Part #:

DMS-30PC-0-GS-C

Manufacturer:

Description: Digital Panel Meters 3.5 Digit +-200mV Std Green
Silverlight Page 2,283, Mouser Enhanced Catalog
PDF Page 2,283, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Voltmeters
Display Type: LED, 3.5 Digit, Green
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 60 mA
Input Voltage: +/- 200 mV
Series: DMS-30PC
Case Height: 23 mm
Case Length: 14 mm
Case Width: 55 mm
Description/Function: Standard power
Dimensions: 14 mm L x 55 mm W x 23 mm H
Mounting Style: Panel, Board
Packaging: Case
Termination Style: Solder Pin
Part # Aliases: DMS-30PC-0-GS-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.93
  5: $49.49
  10: $47.99
  25: $46.00
  50: $42.99
  100: $41.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA604AP
Audio Amplifiers FET-Input Audio Op Amp
Texas Instruments
1: $2.72
DMS-30PC-1-GS-C
Digital Panel Meters 3.5 Digit +-2V Input Std Gree ...
Murata Power Solutions
1: $53.93
534-11102
Precision Potentiometers 7/8" WW 1Kohms 10 Turns
Vishay/Spectrol
1: $11.23
2N3439
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.83
DS1210+
Memory Controllers Controller Chip Nonvolatile
Maxim Integrated
1: $5.19
FQP3P50
MOSFET 500V P-Channel QFET
Fairchild Semiconductor
1: $1.04
LT1013CP
Operational Amplifiers - Op Amps Dual Precision
Texas Instruments
1: $2.12
DMS-BZL1-C
Digital Panel Meters Bezel Assembly for DMS-30/40 ...
Murata Power Solutions
1: $4.00
0313.125HXP
Fuses 250V .125A Slo-Blo 3AG
Littelfuse
1: $2.11
254-PB509-ROX
Audio Indicators & Alerts PIEZO BUZZER
Kobitone
1: $2.18
KA317TU
Linear Regulators - Standard Pos Adj Reg; 3-Term D ...
Fairchild Semiconductor
1: $0.91
1N4937
Rectifiers 1.0a Rectifier Fast Recovery
Fairchild Semiconductor
1: $0.10
BK/C518-250-R
Fuses 5X15 FAST ACTING
Cooper Bussmann
1: $1.33
HS50 500R 1%
Wirewound Resistors - Chassis Mount 50W 500 OHM1%
Arcol
1: $3.26
HS50 1K0 1%
Wirewound Resistors - Chassis Mount 50W 1K OHM1%
Arcol
1: $3.26
261-200K-RC
Metal Oxide Resistors 200Kohms 5% Tol
Xicon
1: $0.13
579103B00000G
Heat Sinks BLACK ANODIZE TO-3
Aavid Thermalloy
1: $2.55
MW4012-760F-NC-BK
Plug-In AC Adapters 40W 12V 3.3A Med. Blk.
Elpac (ICCNexergy)
1: $45.00
CPF224R900FKB14
Metal Film Resistors - Through Hole 2watts 24.9ohm ...
Vishay/Dale
1: $0.66
CK1045
Rotary Switches ROTARY 2POL 6POS PCB 6.35X38MM FLA ...
Lorlin
1: $4.92

000000001