Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-30LCDA-420S-C
Manufacturer Part #:

DMS-30LCDA-4/20S-C

Manufacturer:

Description: Digital Panel Meters 4-20mA / 1.8V Drop Unipolar Read Meter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Meters - Line Powered
Display Type: LCD, 3.5 Digit
Operating Supply Current: 4 mA to 20 mA
Input Current: 4 mA to 20 mA
Series: DMS-30LCDA-4/20
Case Height: 23 mm
Case Length: 24 mm
Case Width: 55 mm
Description/Function: 4-20 mA loop powered monitor with 1.8 V drop
Dimensions: 24 mm L x 55 mm W x 23 mm H
Mounting Style: Panel
Packaging: Case
Part # Aliases: DMS-30LCDA-4/20S-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.91
  5: $67.00
  10: $65.00
  25: $61.50
  50: $58.72
  100: $56.95
  200: $55.24
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-5538-10RFX (BLK HSG)
RF Connectors R/A PCB JACK 50 ohm DIE CAST BLK HSI ...
Amphenol RF
1: $2.38
DMS-20PC-0/5-24RL-C
Digital Panel Meters 0-5V and 0-10V input
Murata Power Solutions
1: $77.91
DMS-20PC-4/20S-C
Digital Panel Meters 3.5 Digit Loop Meter +4 To +2 ...
Murata Power Solutions
1: $71.91
DMS-BZL2-C
Digital Panel Meters Bezel with gasket for DMS-30/ ...
Murata Power Solutions
1: $6.00
DMS-BZL1-C
Digital Panel Meters Bezel Assembly for DMS-30/40 ...
Murata Power Solutions
1: $4.00
HIH-4000-003
Board Mount Humidity Sensors SENSING ACCURACY3.5% ...
Honeywell
1: $24.41
DMS-40LCD-4/20S-C
Digital Panel Meters 20.4mA max 2.9V drop 4 1/2 di ...
Murata Power Solutions
1: $110.52
31-70261
RF Connectors MINI BNC CRIMP PLUG 75ohm 179 9221
Amphenol RF
1: $10.94
161-1005
RCA Phono Connectors PHONO NICKEL YELLOW
Kobiconn
1: $1.09
1555B2GY
Enclosures, Boxes, & Cases 2.6 x 2.6 x 1.6 Poly St ...
Hammond Manufacturing
1: $8.50

000000001