Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-30LCD-3-5-C
Manufacturer Part #:

DMS-30LCD-3-5-C

Manufacturer:

Description: Digital Panel Meters 3.5 Digit Volt Meter +-200V / +5V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant Details
Equipment Type: Voltmeters
Display Type: LCD, 3.5 Digit
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 800 uA
Input Voltage: +/- 200 V
Series: DMS-30LCD
Case Height: 23 mm
Case Length: 11 mm
Case Width: 55 mm
Description/Function: Auto polarity changeover and over range indication
Dimensions: 11 mm L x 55 mm W x 23 mm H
Mounting Style: Panel, Board
Packaging: Case
Part # Aliases: DMS-30LCD-3-5-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.00
  5: $44.00
  10: $42.50
  25: $41.00
  50: $39.80
  100: $38.05
  200: $37.65
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
S-102T
Current Regulator Diodes 100V 1mA
Semitec
1: $2.48
DMS-BZL1-C
Digital Panel Meters Bezel Assembly for DMS-30/40 ...
Murata Power Solutions
1: $4.00
EC3A12H-E
DC/DC Converters 3W 9-18VDC 12VDC 250mA 3K ISO VOL
Cincon
1: $16.66
RB-1205S
DC/DC Converters 1W DC/DC 1kV UNREG 12Vin 5Vout
RECOM Power
1: $6.09
DMS-30LCD-3-9-C
Digital Panel Meters 3.5 Digit Volt Meter +-200V / ...
Murata Power Solutions
1: $45.96

000000001