Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-30LCD-1-5B-C
Manufacturer Part #:

DMS-30LCD-1-5B-C

Manufacturer:

Description: Digital Panel Meters 3.5 Digit Volt Meter +-2V / +5V Backlit
Silverlight Page 2,283, Mouser Enhanced Catalog
PDF Page 2,283, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Voltmeters
Display Type: LCD, 3.5 Digit
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 45 mA
Input Voltage: +/- 2 V
Series: DMS-30LCD
Case Height: 23 mm
Case Length: 11 mm
Case Width: 55 mm
Description/Function: Auto polarity changeover and over range indication
Dimensions: 11 mm L x 55 mm W x 23 mm H
Mounting Style: Panel, Board
Packaging: Case
Part # Aliases: DMS-30LCD-1-5B-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.00
  5: $46.00
  10: $44.49
  25: $41.50
  50: $38.00
  100: $37.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
DMS-30PC-1-RS-C
Digital Panel Meters 3.5 Digit +-2V Input Std Red
Murata Power Solutions
1: $53.93
OPA129U
Operational Amplifiers - Op Amps Ultra-Low Bias Cu ...
Texas Instruments
1: $7.20
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
REF3033AIDBZR
Voltage & Current References 3.3V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
IRF840SPBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.56
T530X477M006ATE004
Tantalum Capacitors - Polymer SMD 470uF 6.3 Volts ...
Kemet
1: $8.21
DMS-20LCD-1-DCM-C
Digital Panel Meters +8.0 to 50.0Vdc
Murata Power Solutions
1: $30.00
DMS-30PC-1-RL-C
Digital Panel Meters 3.5 Digit +-2V Input Low Powe ...
Murata Power Solutions
1: $57.94
DMS-30PC-1-GS-C
Digital Panel Meters 3.5 Digit +-2V Input Std Gree ...
Murata Power Solutions
1: $53.93
54819-0572
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.54
DMS-30LCD-0-5B-C
Digital Panel Meters 3.5 Digit Volt Meter +-200mV ...
Murata Power Solutions
1: $50.00
1166-36-2
Test Leads 36" PATCH CORD, RED BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
HCPL2630
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $2.85
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
NDC7001C
MOSFET Dual N/P Channel FET Enhancement Mode
Fairchild Semiconductor
1: $0.63
L6225N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $8.15
43650-0315
Headers & Wire Housings VERT HEADER 3P TIN
Molex
1: $0.90
FQT7N10LTF
MOSFET 100V Single
Fairchild Semiconductor
1: $0.53
DMS-BZL1-C
Digital Panel Meters Bezel Assembly for DMS-30/40 ...
Murata Power Solutions
1: $4.00

000000001