Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-DMS20RM2-DC2-R-C
Manufacturer Part #:

DMS-20RM-2-DC2-R-C

Manufacturer:

Description: Digital Panel Meters 200Vac Bright redLED AC Voltmeter, DC PWR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: AC Voltmeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 10 VDC to 40 VDC
Operating Supply Current: 10 mA
Input Voltage: 0 VAC to 200 VAC
Series: DMS-20RM
Case Height: 22 mm
Case Length: 25.4 mm
Case Width: 35 mm
Description/Function: TRMS DC line with isolated inputs
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Mounting Style: Panel
Packaging: Case
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.90
  5: $77.50
  10: $76.70
  25: $74.30
  50: $73.10
  100: $72.15
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-1-DCM-C
Digital Panel Meters + DC Voltage Monitor +8.0 to ...
Murata Power Solutions
1: $50.00
DCA-20PC-6-DC4-RL-C
Digital Panel Meters 19.99Adc +8-36Vdc Low-Power R ...
Murata Power Solutions
1: $63.92
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
DMS-BZL3-C
Digital Panel Meters DMS-20 BezelAssembly Panel mo ...
Murata Power Solutions
1: $4.00
SN74LVC8T245DBR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
SWS600L-12
Linear and Switching Power Supplies 636W 12V 53A A ...
TDK-Lambda
1: $269.00
TLC2272ACP
Operational Amplifiers - Op Amps Dual R/R
Texas Instruments
1: $1.67
1729160
Fixed Terminal Blocks 6P 5.08mm 90DEG
Phoenix Contact
1: $2.43
1729186
Fixed Terminal Blocks 8P 5.08mm 90DEG
Phoenix Contact
1: $3.23
W2S130-AA03-01
Fans 150x55 230V 223CFM 39W 3250RPM 53dBA BB
ebm-papst
1: $82.88
DCA-20PC-4-DC4-RL-C
Digital Panel Meters 199.9mAdc +8-36Vdc Low-Power ...
Murata Power Solutions
1: $63.92
MW22B-10-10K
Precision Potentiometers 2W 10Kohms 5%
ETI Systems
1: $13.07
38770-0112
Barrier Terminal Blocks .375 LOW PROFILE 12P screw ...
Molex
1: $5.13
ACA5-20PC-1-DC1-RL-C
Digital Panel Meters 0-50.0A input range 3 1/2 Dig ...
Murata Power Solutions
1: $71.91
ACA5-20PC-5-DC1-RL-C
Digital Panel Meters 0-199.9A input range 3 1/2 Di ...
Murata Power Solutions
1: $71.91
66098-9
Pin & Socket Connectors PIN 18-16 AWG GOLD
TE Connectivity / AMP
1: $0.71
7020-01036-0
Current Transformers 50:5A ratio 1.5VA 5 Amp AC Cu ...
Murata Power Solutions
1: $25.00
S31-RO
Toggle Switches 3PST ON-OFF 25A
NKK Switches
1: $10.51
ACA-20PC-2-DC1-RL-C
Digital Panel Meters 19.99AInput 31/2digitredLED
Murata Power Solutions
1: $77.91
CLB-203-11B3A-B-A
Circuit Breakers 20 AMP METAL BLK
Carling Technologies
1: $3.12

170182351