|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-20PC-420S-C
Manufacturer Part #:

DMS-20PC-4/20S-C

Manufacturer:

Description:
Digital Panel Meters 3.5 Digit Loop Meter +4 To +20mA
Mouser Online Catalog Page 2,299, Mouser Online Catalog
PDF Page 2,299, PDF Catalog Page
DMS-20PC-4/20S-C Datasheet DMS-20PC-4/20S-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: Meters - Line Powered
Display Type: LED, 3.5 Digit, Red
Operating Supply Current: 4 mA to 20 mA
Input Current: 4 mA to 20 mA
Series: DMS-20PC-4/20
Description/Function: 4-20 mA current loop input
Dimensions: 24 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 24 mm
Mounting Style: Panel
Packaging: Bulk
Factory Pack Quantity: 12
Width: 35 mm
Part # Aliases: DMS-20PC-4/20S-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20LCD-0-DCM-C Digital Panel Meters 1,399
T 3504 001 Circular DIN Connectors 995
USBF21BSCC USB Connectors 123
DMS-BZL4-C Digital Panel Meters 962
DMS-BZL3-C Digital Panel Meters 559
T 3475 001 Circular DIN Connectors 441
640250-3 Headers & Wire Housings 15,451
1827787 Pluggable Terminal Blocks 468
Real Time Availability
Stock:
58 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$72.00
10:
$69.00
25:
$67.00
50:
$65.00

To add to a project, please Log In.

114179602 190230012 195611129