Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-DMS-20PC-3-GS
Manufacturer Part #:

DMS-20PC-3-GS

Manufacturer:

Description: Digital Panel Meters 3.5 Digit +-200V Std Green
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: No
Equipment Type: Voltmeters
Display Type: LED, 3.5 Digit, Green
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 90 mA
Input Voltage: +/- 200 V
Series: DMS-20PC
Case Height: 22 mm
Case Length: 12 mm
Case Width: 35 mm
Description/Function: 5 V single power supply
Dimensions: 12 mm L x 35 mm W x 22 mm H
Mounting Style: Panel, Board
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001