Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-20PC-2-RL-C
Manufacturer Part #:

DMS-20PC-2-RL-C

Manufacturer:

Description: Digital Panel Meters 3.5 Digit+-20V Input Lo Power Red
Silverlight Page 2,283, Mouser Enhanced Catalog
PDF Page 2,283, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Voltmeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 7 mA
Input Voltage: +/- 20 V
Series: DMS-20PC
Case Height: 22 mm
Case Length: 12 mm
Case Width: 35 mm
Description/Function: 5 V single power supply
Dimensions: 12 mm L x 35 mm W x 22 mm H
Mounting Style: Panel, Board
Packaging: Case
Part # Aliases: DMS-20PC-2-RL-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
91 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.96
  5: $43.50
  10: $41.50
  25: $38.00
  50: $36.16
  100: $35.32
  200: $34.86
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CDCUN1208LPRHBT
Clock Drivers & Distribution Ultra Low Pwr,2:8 Fan ...
Texas Instruments
1: $7.42
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
LM2574M-5.0/NOPB
DC/DC Switching Converters 0.5A STEP-DOWN VLTG REG
Texas Instruments
1: $1.67
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
DCA-20PC-6-DC4-RL-C
Digital Panel Meters 19.99Adc +8-36Vdc Low-Power R ...
Murata Power Solutions
1: $63.92
NCS6S1205C
DC/DC Converters 6W 12Vin 5Vout 1.2A Isolated TH
Murata Power Solutions
1: $22.00
555052-1
Ethernet & Telecom Connectors 8 COUPLER IN-LINE
TE Connectivity / AMP
1: $5.96
TLC2272ACPWR
Operational Amplifiers - Op Amps Dual R/R Op Amp
Texas Instruments
1: $1.84
0FHM0001ZXJ
Fuse Holders HOLDER MINI INLINE BLACK WIRE
Littelfuse
1: $5.42
TLC2272CPWR
Operational Amplifiers - Op Amps Dual Lw Noise R/R ...
Texas Instruments
1: $1.84
923650-08
Test Clips 8P SOIC SMT NARROW
3M Electronic Specialty
1: $20.09
N10226-52B2PC
D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARD ...
3M Electronic Solutions Division
1: $7.17
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
31-4803
RF Adapters - In Series BULKHEAD JCK TO JCK ADAPTE ...
Amphenol RF
1: $11.56
DMS-20PC-1-RS-C
Digital Panel Meters 3.5 Digit +-2V Input
Murata Power Solutions
1: $41.71
TLE2022AID
Operational Amplifiers - Op Amps Dual High Speed
Texas Instruments
1: $3.05
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
PIC16F88-I/P
8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O
Microchip Technology
1: $3.25
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37

000000001