Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-20PC-1-RS-C
Manufacturer Part #:

DMS-20PC-1-RS-C

Manufacturer:

Description: Digital Panel Meters 3.5 Digit +-2V Input
Silverlight Page 2,283, Mouser Enhanced Catalog
PDF Page 2,283, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Voltmeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 60 mA
Input Voltage: +/- 2 V
Series: DMS-20PC
Case Height: 22 mm
Case Length: 12 mm
Case Width: 35 mm
Description/Function: 5 V single power supply
Dimensions: 12 mm L x 35 mm W x 22 mm H
Mounting Style: Panel, Board
Packaging: Case
Part # Aliases: DMS-20PC-1-RS-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.71
  5: $40.00
  10: $37.97
  25: $35.00
  50: $33.01
  100: $32.24
  200: $31.83
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
903-367P-51A2
RF Connectors R/A PLG 316/174 Ni
Amphenol RF
1: $4.26
3540S-1-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $21.89
PFC-W0805LF-03-2001-B
Thin Film Resistors - SMD 2.0K OHM .1% 25ppm
IRC
1: $0.97
TQ2-12V
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
172D-5
High Frequency / RF Relays 5V DC-1GHz .15W w/diode
Teledyne Relays
1: $32.22
DMS-20PC-2-RS-C
Digital Panel Meters 3.5 Digit+-20V Input Std Red
Murata Power Solutions
1: $41.71
558-0201-007F
LED Panel Mount Indicators GREEN DIFFUSED 14in WIR ...
Dialight
1: $1.67
558-0201-001F
LED Panel Mount Indicators GREEN DIFFUSED
Dialight
1: $0.87
206061-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $3.02
228553-1
RF Adapters - In Series BULKHD JK ADAPT NKL
TE Connectivity / AMP
1: $9.75
G2R-24-DC24
General Purpose Relays Power PCB Relay DPDT Sealed ...
Omron Electronics
1: $4.83
105-0603-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $1.30
42004-1B1/4
Knobs & Dials BLK .500 DIA KNOB
Apem
1: $2.65
SA10A-E3/54
TVS Diodes - Transient Voltage Suppressors 500W 10 ...
Vishay Semiconductors
1: $0.43
MC08FA330J-F
Mica Capacitors 33PF 100V 5%
Cornell Dubilier
1: $1.53
3214W-1-101E
Trimmer Resistors - SMD 4mm SQ 100 OHM
Bourns
1: $3.20
131-1403-016
RF Connectors STRT PLG 316/174 Ni
Johnson / Emerson Connectivity Solutions
1: $5.26
DMS-40PC-2-RL-C
Digital Panel Meters 4.5 Digit+-20V Input Low Powe ...
Murata Power Solutions
1: $81.90
DMS-20PC-3-RS-C
Digital Panel Meters 3.5 Digit+-200VInput +-200V S ...
Murata Power Solutions
1: $41.71
982-015-020R121
D-Sub Backshells 15P TOP/90 DEG ENTRY METALIZED PL ...
NorComp
1: $9.77

000000001