Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-20PC-1-RL-C
Manufacturer Part #:

DMS-20PC-1-RL-C

Manufacturer:

Description: Digital Panel Meters 3.5 Digit +-2V Input
Silverlight Page 2,283, Mouser Enhanced Catalog
PDF Page 2,283, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Voltmeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 7 mA
Input Voltage: +/- 2 V
Series: DMS-20PC
Case Height: 22 mm
Case Length: 12 mm
Case Width: 35 mm
Description/Function: 5 V single power supply
Dimensions: 12 mm L x 35 mm W x 22 mm H
Mounting Style: Panel, Board
Packaging: Case
Part # Aliases: DMS-20PC-1-RL-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.96
  5: $43.50
  10: $41.50
  25: $38.00
  50: $36.16
  100: $35.32
  200: $34.86
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
MK-GT380T
Display Modules FSTN Transflective
Amulet Technologies
1: $255.63
MRK206-A-RO
Rotary Switches LO PRO SHFT 2-6 POS
NKK Switches
1: $10.25
35653
Terminals NYLON 22-10 AWG .775
TE Connectivity / AMP
1: $0.16
1590SBK
Enclosures, Boxes, & Cases ALUM 4.33LX3.23W BLK
Hammond Manufacturing
1: $10.20
DMS-EB2-C
Digital Panel Meters Application Board DMS-20
Murata Power Solutions
1: $14.00
3050 BK005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL BLACK
Alpha Wire
1: $21.03
5227755-2
RF Connectors BULKHEAD SOLDER JACK
TE Connectivity / AMP
1: $2.80
2976077
Terminal Block Interface Modules UMK-BF MOUNTING F ...
Phoenix Contact
1: $0.51
ECE-A1VKA100
Aluminum Electrolytic Capacitors - Leaded 10uF 35V
Panasonic Electronic Components
1: $0.07
M2022TJW01-FA-1A
Rocker Switches & Paddle Switches DPDT ON-NONE-ON ...
NKK Switches
1: $7.64
12BC313-GR
Battery Holders, Snaps & Contacts "T" 6" WIRE LDS ...
Eagle Plastic Devices
1: $0.44
765-00/001
AC Power Entry Modules Screw Mnt Solder
Qualtek
1: $8.78
09330006117
Heavy Duty Power Connectors MALE INSERT STD GOLD P ...
HARTING
1: $5.32
MUSB-A111-30
USB Connectors USB PCB RECPT RA IP67 TYPE A SINGLE
Amphenol Commercial Products
1: $9.82
MRK112-A-RO
Rotary Switches LO PRO SHFT 2-12 POS
NKK Switches
1: $11.80
6011112
Mounting Hardware EMC Lock Nut M 12 x 1.5
Altech
1: $1.56
AQ0624UB-A71GL-LF
Fans 60mmX25mm 24V
ADDA
1: $12.65
450-6008
Knobs & Dials BLK KNOB W/SET SCREW
Eagle Plastic Devices
1: $3.55

000000001