Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-DMS-20PC-1-LM-C
Manufacturer Part #:

DMS-20PC-1-LM-C

Manufacturer:

Description: Digital Panel Meters 85-264Vrms 47-63Hz 3 Digit Red LED
Silverlight Page 2,285, Mouser Enhanced Catalog
PDF Page 2,285, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: AC Voltmeters
Display Type: LED, 3 Digit, Red
Operating Supply Voltage: 85 VAC to 264 VAC
Operating Supply Current: 50 mArms
Input Current: 50 mA
Input Voltage: 120 VAC
Series: DMS-20PC-1-LM
Case Height: 22 mm
Case Length: 25.4 mm
Case Width: 35 mm
Description/Function: Self powered 2-wire AC line meter displays TRMS reading
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Mounting Style: Panel, Board
Packaging: Case
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,412 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.00
  5: $53.00
  10: $50.50
  25: $46.49
  50: $44.02
  100: $42.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0535
Single Board Computers OP7200 Touchscreen
Rabbit Semiconductor
1: $449.00
L712A
DC Power Connectors PWR JK LNG BSHG
Switchcraft
1: $4.52
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
DMS-BZL3-C
Digital Panel Meters DMS-20 BezelAssembly Panel mo ...
Murata Power Solutions
1: $4.00
20-101-0688
Modules Accessories RN1300 RabbitNet
Rabbit Semiconductor
1: $89.00
DMS-20PC-3-FM-C
Digital Panel Meters 47.0-99.0Hz 170-264V
Murata Power Solutions
1: $56.00
ACA5-20PC-1-AC1-RL-C
Digital Panel Meters 0-1999AInput RedLEDDisplay5A
Murata Power Solutions
1: $71.91
DMS-20PC-1-LM-B-C
Digital Panel Meters 85-264Vrms 47-63Hz 3 Digit Bl ...
Murata Power Solutions
1: $65.00
DMS-20PC-1-FM-C
Digital Panel Meters 47.0-99.0Hz 85-140V
Murata Power Solutions
1: $56.00
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
DMS-20PC-0-DCM-C
Digital Panel Meters +4.50 to+19.99V 13mA DC red L ...
Murata Power Solutions
1: $50.00
ACA5-20PC-5-AC1-RL-C
Digital Panel Meters 0-1999AInput RedLEDDisplay5A
Murata Power Solutions
1: $71.91
108-0740-102
Test Plugs & Test Jacks Banana Jack Assembly
Johnson / Emerson Connectivity Solutions
1: $3.40
ACA5-20PC-3-AC1-RL-C
Digital Panel Meters 0-1999AInput RedLEDDisplay5A
Murata Power Solutions
1: $71.91
LY3-AC120
General Purpose Relays Plug-in 3PDT 120 VAC
Omron Industrial
1: $9.40
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
89361-350LF
Headers & Wire Housings 50P DR IDC RECEPT W/CENTRA ...
FCI
1: $2.87
7020-01040-0
Current Transformers 200:5A ratio 8VA 5 Amp AC Cur ...
Murata Power Solutions
1: $25.00
SMS12P1
Headers & Wire Housings 12P Cable Plug Sz 16
Souriau
1: $0.78
REFK1904217BK1
Racks & Rack Cabinets K.D. ECON 19X42X17.5
Hammond Manufacturing
1: $405.15

000000001