Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-20PC-1-DCM-C
Manufacturer Part #:

DMS-20PC-1-DCM-C

Manufacturer:

Description: Digital Panel Meters + DC Voltage Monitor +8.0 to +50.0Vdc
Silverlight Page 2,285, Mouser Enhanced Catalog
PDF Page 2,285, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: DC Voltmeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 8 VDC to 50 VDC
Operating Supply Current: 13 mA
Input Current: 13 mA
Input Voltage: 8 VDC to 50 VDC
Series: DMS-20PC-DCM
Case Height: 22 mm
Case Length: 25.4 mm
Case Width: 35 mm
Description/Function: Self powered 2-wire DC voltage monitor
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Mounting Style: Panel, Board
Packaging: Case
Termination Style: Wire
Part # Aliases: DMS-20PC-1-DCM-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
193 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.00
  5: $47.49
  10: $44.99
  25: $41.50
  50: $38.00
  100: $37.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-1-LM-C
Digital Panel Meters 85-264Vrms 47-63Hz 3 Digit Re ...
Murata Power Solutions
1: $56.00
DCA-20PC-6-DC1-RL-C
Digital Panel Meters 0-19.99A input range 3 1/2 Di ...
Murata Power Solutions
1: $53.93
MAX412ESA+
Precision Amplifiers Dual 28MHz Low-V Low-Noise Pr ...
Maxim Integrated
1: $10.17
DCA-20PC-6-DC4-RL-C
Digital Panel Meters 19.99Adc +8-36Vdc Low-Power R ...
Murata Power Solutions
1: $63.92
DMS-BZL3-C
Digital Panel Meters DMS-20 BezelAssembly Panel mo ...
Murata Power Solutions
1: $4.00
MAX4632ESE+
Analog Switch ICs Fault-Protected Dual Analog Swit ...
Maxim Integrated
1: $5.87
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
DMS-20PC-0-DCM-C
Digital Panel Meters +4.50 to+19.99V 13mA DC red L ...
Murata Power Solutions
1: $50.00
DCA5-20PC-1-DC1-RL-C
Digital Panel Meters 5-40Vdc Non-isolated Low Powe ...
Murata Power Solutions
1: $50.00
2320241
DC/DC Converters UPS/24DC/24DC/40 QUINT
Phoenix Contact
1: $775.00
4159
RF Connectors BNC HERMETIC
Pomona Electronics
1: $22.29
DMS-20PC-1-LM-F-C
Digital Panel Meters 3 Digit LED AC Line 85-264Vrm ...
Murata Power Solutions
1: $56.00
DMS-20PC-1-DCM-B-C
Digital Panel Meters 8.0 - 50.0VDC range
Murata Power Solutions
1: $59.00
M3231
Cable Mounting & Accessories LTCG 1/2 NPT BLACK NO ...
Heyco
1: $1.17
MTL206N
Toggle Switches DPDT ON-NON-ON LCK LUG TOGGLE SWIT ...
TE Connectivity / Alcoswitch
1: $19.44
OD4020-24HSS
Fans 24VDC .09A 7800RPM 9CFM 32dBA 40x20mm
Orion Fans
1: $4.65
3020-01099-0
Digital Panel Meters 100A/50mV DC Shunt
Murata Power Solutions
1: $20.00
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.15
HS150 4R0 F
Wirewound Resistors - Chassis Mount 150W 4.0 ohm1%
Arcol
1: $15.79
1444-32CWW
Enclosures, Boxes, & Cases 16.928 x 9.93 x 2.93 BT ...
Hammond Manufacturing
1: $70.68

000000001