Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-20PC-0-RS-C
Manufacturer Part #:

DMS-20PC-0-RS-C

Manufacturer:

Description: Digital Panel Meters 3.5 Digit Voltmeter +-200mV Std Red
Silverlight Page 2,283, Mouser Enhanced Catalog
PDF Page 2,283, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Voltmeters
Display Type: LED, 3.5 Digit, Red
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 60 mA
Input Voltage: +/- 200 mV
Series: DMS-20PC
Case Height: 22 mm
Case Length: 12 mm
Case Width: 35 mm
Description/Function: 5 V single power supply
Dimensions: 12 mm L x 35 mm W x 22 mm H
Mounting Style: Panel, Board
Packaging: Case
Part # Aliases: DMS-20PC-0-RS-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.71
  5: $40.00
  10: $37.97
  25: $35.00
  50: $33.01
  100: $32.01
  200: $31.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-BZL3-C
Digital Panel Meters DMS-20 BezelAssembly Panel mo ...
Murata Power Solutions
1: $4.00
GRM188R71E104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.30
DMS-20PC-2-RS-C
Digital Panel Meters 3.5 Digit+-20V Input Std Red
Murata Power Solutions
1: $41.71
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
DMS-20PC-1-RS-C
Digital Panel Meters 3.5 Digit +-2V Input
Murata Power Solutions
1: $41.71
MP930-0.10-1%
Thick Film Resistors - Through Hole 0.1 ohm 30W 1% ...
Caddock
1: $4.74
NC6-P107-12
Barrier Terminal Blocks DUAL .375" 12P 12-22
TE Connectivity / AMP
1: $7.86
OA80AP-11-1WB
Fans Fan 80x38 115VAC Ball Wire 31cfm
Orion Fans
1: $12.96
DMS-EB2-C
Digital Panel Meters Application Board DMS-20
Murata Power Solutions
1: $14.00
DMS-20PC-1-GS-C
Digital Panel Meters 3.5 Digit Voltmeter +-2V Stan ...
Murata Power Solutions
1: $41.71
DMS-20PC-0-GS-C
Digital Panel Meters 3.5 Digit Voltmeter +-200mV S ...
Murata Power Solutions
1: $41.71
2FA53-73
Toggle Switches SPST ON-NONE-OFF SLD
Carling Technologies
1: $3.25
TAP334K035SCS
Tantalum Capacitors - Solid Leaded 35V .33uF 10%
AVX
1: $0.44
25LC256-H/SN
EEPROM 256K, 32K X 8, 2.5V SER EE 150C
Microchip Technology
1: $1.55
51146-0200
Headers & Wire Housings PANEL MOUNT HSG 2P ultra l ...
Molex
1: $0.33
GRM155R71H103KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.12
K104K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
NE3517S03-A
Transistors RF GaAs 20GHz NF .7dB Typ Ga 13.5dB Ty ...
CEL
1: $4.48
WMG92M
Fan Cords & Accessories Guard 92mm Mill Mesh Filte ...
Orion Fans
1: $3.68
DMS-20PC-3-RS-C
Digital Panel Meters 3.5 Digit+-200VInput +-200V S ...
Murata Power Solutions
1: $41.71

000000001