|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-20PC-0-DCM-B-C
Manufacturer Part #:

DMS-20PC-0-DCM-B-C

Manufacturer:

Description:
Digital Panel Meters 4.50 - 19.99V range
Mouser Online Catalog Page 2,299, Mouser Online Catalog
PDF Page 2,299, PDF Catalog Page
DMS-20PC-0-DCM-B-C Datasheet DMS-20PC-0-DCM-B-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: DC Voltmeters
Display Type: LED, 3.5 Digit, Blue
Operating Supply Voltage: 4.5 VDC to 20 VDC
Operating Supply Current: 13 mA
Input Current: 13 mA
Input Voltage: 4.5 VDC to 20 VDC
Series: DMS-20PC-DCM
Description/Function: Self powered 2-wire DC voltage monitor
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 25.4 mm
Mounting Style: Panel, Board
Packaging: Bulk
Factory Pack Quantity: 12
Termination Style: Wire
Width: 35 mm
Part # Aliases: DMS-20PC-0-DCM-B-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T92S11D22-12 General Purpose Relays 623
DMS-BZL3-C Digital Panel Meters 559
DMS-BZL4-C Digital Panel Meters 984
DCA5-20PC-1-DC1-RL-C Digital Panel Meters 20
DMS-20PC-1-DCM-B-C Digital Panel Meters 119
DCA-20PC-5-DC4-RL-C Digital Panel Meters 33
3020-01099-0 Digital Panel Meters 101
6-160449-2 Terminals 2,243
1N914 Diodes - General Purpose, Power, Switching 69,565
DMS-20PC-1-LM-B-C Digital Panel Meters 15
Real Time Availability
Stock:
113 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.00
5:
$53.50
10:
$49.00
25:
$45.50
50:
$43.50

To add to a project, please Log In.

114179602 190230012 195611129