Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-20LCD-2-5-C
Manufacturer Part #:

DMS-20LCD-2-5-C

Manufacturer:

Description: Digital Panel Meters +-20V / +5V
Silverlight Page 2,283, Mouser Enhanced Catalog
PDF Page 2,283, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Voltmeters
Display Type: LCD, 3.5 Digit
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 400 uA
Input Voltage: +/- 20 V
Series: DMS-20LCD
Case Height: 22 mm
Case Length: 11 mm
Case Width: 35 mm
Description/Function: Low power
Dimensions: 11 mm L x 35 mm W x 22 mm H
Mounting Style: Panel, Board
Packaging: Case
Part # Aliases: DMS-20LCD-2-5-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
137 Can Ship Immediately

On Order: 264 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.00
  5: $30.50
  10: $29.00
  25: $26.50
  50: $24.50
  100: $24.00
  200: $23.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20LCD-0-5-C
Digital Panel Meters +-200mV / +5V
Murata Power Solutions
1: $32.00
DMS-BZL3-C
Digital Panel Meters DMS-20 BezelAssembly Panel mo ...
Murata Power Solutions
1: $4.00
DMS-20PC-0/5-24RL-C
Digital Panel Meters 0-5V and 0-10V input
Murata Power Solutions
1: $77.91
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
SR2511F-0304-19R0B-E9-S-W
Rotary Switches ROTARY 3POL 4POS 1/4
Alpha (Taiwan)
1: $2.77
M2011SS1W01
Toggle Switches ON-NONE-OFF SPST
NKK Switches
1: $2.57
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
291-150-RC
Carbon Film Resistors - Through Hole 150ohms 0.05
Xicon
1: $0.10
392JA5K
Potentiometers 5K Ohm 10% 1/2W 3.18mm
Honeywell
1: $11.21
C4D0112N-A
Rotary Switches 02-12POS/1P/1 DECK
Electroswitch
1: $19.56
1N5225B
Zener Diodes 3.0V .5W 5% ZENER BULK
Fairchild Semiconductor
1: $0.13
CMF60500R00BEEK
Metal Film Resistors - Through Hole 1/2watt 500ohm ...
Vishay/Dale
1: $0.70
273-88.7-RC
Metal Film Resistors - Through Hole 88.7ohms 1% 50 ...
Xicon
1: $0.14
PN-1339
Enclosures, Boxes, & Cases 6.3 X 6.3 X 3.54
Bud Industries
1: $25.00
AT4103B
Knobs & Dials SMALL KNOB WHT TIP MR SERIES
NKK Switches
1: $2.28
1554R2GY
Enclosures, Boxes, & Cases 6.3 X 6.3 X 2.4 Poly Fl ...
Hammond Manufacturing
1: $25.68
DMS-20LCD-3-5-C
Digital Panel Meters +-200V / +5V
Murata Power Solutions
1: $32.00
RS-75-12
Linear and Switching Power Supplies 72W 12V 6A
Mean Well
1: $27.09
PT02E-14-18S
Circular MIL Spec Connector 18P Sz 14 Box Mount So ...
Amphenol Industrial
1: $20.73

000000001