|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-DMS-20LCD-1-5-C
Manufacturer Part #:

DMS-20LCD-1-5-C

Manufacturer:

Description:
Digital Panel Meters 3.5D 5V 2V LCD
Mouser Online Catalog Page 2,297, Mouser Online Catalog
PDF Page 2,297, PDF Catalog Page
DMS-20LCD-1-5-C Datasheet DMS-20LCD-1-5-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: Voltmeters
Display Type: LCD, 3.5 Digit
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 400 uA
Input Voltage: +/- 2 V
Series: DMS-20LCD
Description/Function: Low power
Dimensions: 11 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 11 mm
Mounting Style: Panel, Board
Packaging: Bulk
Factory Pack Quantity: 12
Width: 35 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 26,049
L712AS DC Power Connectors 3,760
CLB300CTP LED Lenses 165,213
MW22B-3-10K Precision Potentiometers 1,228
INA118U Instrumentation Amplifiers 931
TPS51200DRCR LDO Voltage Regulators 17,043
TPS74401RGWR LDO Voltage Regulators 3,373
TPS74701DRCR LDO Voltage Regulators 12,486
4320-01074-0 Test Sockets 163
Real Time Availability
Stock:
74 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.00
5:
$30.50
10:
$29.00
25:
$26.50
50:
$24.50

To add to a project, please Log In.

114179602 195611129 190230012