|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-20LCD-0-DCM-C
Manufacturer Part #:

DMS-20LCD-0-DCM-C

Manufacturer:

Description:
Digital Panel Meters +6.50 to 18VDC
Mouser Online Catalog Page 2,299, Mouser Online Catalog
PDF Page 2,299, PDF Catalog Page
DMS-20LCD-0-DCM-C Datasheet DMS-20LCD-0-DCM-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: DC Voltmeters
Display Type: LCD, 3.5 Digit
Operating Supply Voltage: 6.5 VDC to 18 VDC
Operating Supply Current: 2 mA, 7 mA
Input Current: 2 mA, 7 mA
Input Voltage: 6.5 VDC to 18 VDC
Series: DMS-20LCD-DCM
Description/Function: Self powered 2-wire DC voltage monitor
Dimensions: 16.8 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 16.8 mm
Mounting Style: Panel
Packaging: Bulk
Factory Pack Quantity: 12
Termination Style: Wire
Width: 35 mm
Part # Aliases: DMS-20LCD-0-DCM-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA168-20PU 8-bit Microcontrollers - MCU 2,817
DMS-20PC-0-DCM-C Digital Panel Meters 126
DMS-BZL3-C Digital Panel Meters 559
DMS-BZL4-C Digital Panel Meters 962
LM2576HVT-ADJ/NOPB Voltage Regulators - Switching Regulators 1,770
6200.2100 AC Power Entry Modules 638
ATMEGA48-20PU 8-bit Microcontrollers - MCU 919
MMBT4401LT1G Bipolar Transistors - BJT 75,993
R5BBLKREDFF2 Illuminated Rocker Switches 10
MEE1S1509SC Isolated DC/DC Converters 54
Real Time Availability
Stock:
1,399 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.00
5:
$28.50
10:
$27.00
25:
$25.00
50:
$23.00

To add to a project, please Log In.

114179602 190230012 195611129