Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-20LCD-0-9B-C
Manufacturer Part #:

DMS-20LCD-0-9B-C

Manufacturer:

Description: Digital Panel Meters +-200mV / +9V Backlit Model
Silverlight Page 2,283, Mouser Enhanced Catalog
PDF Page 2,283, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Voltmeters
Display Type: LCD, 3.5 Digit
Operating Supply Voltage: 7.5 V to 14 V
Operating Supply Current: 35 mA
Input Voltage: +/- 200 mV
Series: DMS-20LCD
Case Height: 22 mm
Case Length: 11 mm
Case Width: 35 mm
Description/Function: Low power
Dimensions: 11 mm L x 35 mm W x 22 mm H
Mounting Style: Panel, Board
Packaging: Case
Part # Aliases: DMS-20LCD-0-9B-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.00
  5: $30.50
  10: $29.00
  25: $26.50
  50: $24.50
  100: $24.00
  200: $23.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STTH5L06B-TR
Rectifiers 5.0 Amp 600 Volt
STMicroelectronics
1: $0.73
LM2575T-5G
DC/DC Switching Regulators 5V 1A Buck PWM
ON Semiconductor
1: $2.07
3020-01108-0
Digital Panel Meters 100A/100mV DC Shunt
Murata Power Solutions
1: $20.00
S4EB-12V
General Purpose Relays 4A 12VDC 4PST-NO AMBER SEAL ...
Panasonic Electric Works
1: $18.04
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
DMS-BZL3-C
Digital Panel Meters DMS-20 BezelAssembly Panel mo ...
Murata Power Solutions
1: $4.00
SLPX333M025E9P3
Aluminum Electrolytic Capacitors - Snap In 33000uF ...
Cornell Dubilier
1: $4.37
TRG10R120-11E03-Level-V
Plug-In AC Adapters 10W 90-264VAC 12V 850mA 2.1mm ...
Cincon
1: $15.42
787
AC Power Cords 18AWG 3C UNSHIELD 8FT LENGTH SLATE
Alpha Wire
1: $9.93
R-3-SC
Contact Probes RECEPTACLE SOLDER CU
IDI
1: $0.70
KLDPX-0302-B
DC Power Connectors 2.5mm DC jack panel mount
Kycon
1: $2.41
1591ESBK
Enclosures, Boxes, & Cases 7.5 X 4.3 X 2.2
Hammond Manufacturing
1: $6.89
RP3502MABLK
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $3.33
8015-1
PCBs & Breadboards CIRCBD,PAD-PER-HOLE 4.0"X 4.0" ...
Vector
1: $7.05
IPB031NE7N3 G
MOSFET N-KANAL POWER MOS
Infineon Technologies
1: $3.22
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
78F101J-RC
Fixed Inductors 100uH 5%
J.W. Miller
1: $0.18
BK/HTB-42M-R
Fuse Holders PANEL MOUNT
Cooper Bussmann
1: $5.04
CAT4016Y-T2
LED Lighting Drivers 16-Channel Constant Current
ON Semiconductor
1: $1.79
3957
Test Plugs & Test Jacks BNC MALE/BANA PLUG
Pomona Electronics
1: $16.65

000000001