|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-20LCD-0-5-C
Manufacturer Part #:

DMS-20LCD-0-5-C

Manufacturer:

Description:
Digital Panel Meters +-200mV / +5V
Mouser Online Catalog Page 2,297, Mouser Online Catalog
PDF Page 2,297, PDF Catalog Page
DMS-20LCD-0-5-C Datasheet DMS-20LCD-0-5-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Power Solutions
Equipment Type: Voltmeters
Display Type: LCD, 3.5 Digit
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 400 uA
Input Voltage: +/- 200 mV
Series: DMS-20LCD
Description/Function: Low power
Dimensions: 11 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 11 mm
Mounting Style: Panel, Board
Packaging: Bulk
Factory Pack Quantity: 12
Width: 35 mm
Part # Aliases: DMS-20LCD-0-5-C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PMS9P1B10M2RE Pushbutton Switches 341
TPS7A4700RGWR LDO Voltage Regulators 3,888
OPA2211AIDRGT Precision Amplifiers 589
TS3DV642A0RUAR Multiplexer Switch ICs 10,392
RT3FC-B XLR Connectors 2,924
DMS-20LCD-2-5-C Digital Panel Meters 270
DMS-20LCD-4/20S-C Digital Panel Meters 36
DMS-20LCD-0-5B-C Digital Panel Meters 22
TVX1V102MCD1LW Aluminum Electrolytic Capacitors - Leaded 326
Real Time Availability
Stock:
223 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.00
5:
$30.50
10:
$29.00
25:
$26.50
50:
$24.50

To add to a project, please Log In.

114179602 190230012 195611129