|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-DMR20-3-KP
Manufacturer Part #:

DMR20-3-KP

Manufacturer:

Description:
Punches & Dies DMR20 Key-Notch Nibbler Tool
Mouser Online Catalog Page 2,299, Mouser Online Catalog
PDF Page 2,299, PDF Catalog Page
DMR20-3-KP Datasheet DMR20-3-KP Datasheet
Share |
Manufacturer: Murata
Product Category: Punches & Dies
RoHS: RoHS Compliant Details
Product: Punches
Type: Knockout
Size: 3.2 mm, 4.7 mm
Shape: Square
For Use With: DMR20 series panel meters
Brand: Murata Power Solutions
Description/Function: Key notch nibbler tool
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$353.12
2:
$331.87

To add to a project, please Log In.

113637696 195415359 127732640 103473579 185009833