|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-DMR20-10-DCM-R-C
Manufacturer Part #:

DMR20-10-DCM-R-C

Manufacturer:

Description:
Digital Panel Meters 2-Wire Meter Red LED +6-75Vdc
Mouser Online Catalog Page 2,299, Mouser Online Catalog
PDF Page 2,299, PDF Catalog Page
DMR20-10-DCM-R-C Datasheet DMR20-10-DCM-R-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant Details
Equipment Type: DC Voltmeters
Display Type: LED, 4 Digit, Red
Input Current: 7 mA
Input Voltage: 6 VDC to 75 VDC
Series: DMR20-10-DCM
Brand: Murata Power Solutions
Description/Function: Digital self-powered auto-ranging DC voltage monitor
Dimensions: 1.5 in L x 1.5 in W x 1.08 in H
Height: 1.08 in
Length: 1.5 in
Mounting Style: Panel
Packaging: Bulk
Factory Pack Quantity: 12
Termination Style: Wire
Width: 1.5 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMR20-3-KP Punches & Dies 2
DMR20-1-KP Punches & Dies 1
ImageMfr. Part #DescriptionStock 
SM712-02HTG TVS Diode Arrays 26,794
ABS07-32.768KHZ-7-T Crystals 21,534
NAC3FCA AC Power Plugs & Receptacles 1,069
ACM20-5-AC1-R-C Digital Panel Meters 128
03453LF1H Fuse Holder 2,565
STM32VLDISCOVERY Development Boards & Kits - ARM 36
DCA5-20PC-1-DC4-RL-C Digital Panel Meters 25
DMR20-1-ACV-R-C Digital Panel Meters 50
3020-01103-0 Digital Panel Meters 74
STM32L051K8U6 ARM Microcontrollers - MCU 12,461
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.00
5:
$42.30
10:
$39.60
25:
$36.90
50:
$34.65

To add to a project, please Log In.

113637696 114179602 195611129 190230012