Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-DMR20-1-KP
Manufacturer Part #:

DMR20-1-KP

Manufacturer:

Description:
Punches & Dies No Key Hole Punch 1.2" (30.5mm)
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,404, Mouser Online Catalog
PDF Page 2,404, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Murata
Product Category: Punches & Dies
RoHS: RoHS Compliant Details
Product: Punches
Type: Knockout
Description/Function: Round knockout punch with no keying notch
Size: 30.5 mm
Shape: Round
Brand: Murata Power Solutions
For Use With: DMR20 series panel meters
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $107.73
  2: $101.25

To add to a project, please Log In.

113637696 127732640 103473579 185009833 195415359