Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-D520PC-1-DC4GS-C
Manufacturer Part #:

DCA5-20PC-1-DC4-GS-C

Manufacturer:

Description: Digital Panel Meters 8-36Vdc Isolated Standard Green
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Digital Panel Meters
RoHS: RoHS Compliant By Exemption Details
Equipment Type: DC Ammeters
Display Type: LED, 3.5 Digit, Green
Operating Supply Voltage: 8 VDC to 36 VDC
Operating Supply Current: 100 mA, 25 mA/DC
Input Current: 5 A, 50 A, 500 A, 10 A, 100 A, 1000 A
Series: DCA5-20PC
Case Height: 22 mm
Case Length: 25.4 mm
Case Width: 35 mm
Description/Function: Displays the output of 50 mV and 100 mV shunts with 25 input ranges
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Mounting Style: Panel
Packaging: Case
Part # Aliases: DCA5-20PC-1-DC4-GS-C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.00
  5: $53.50
  10: $49.00
  25: $45.50
  50: $44.50
  100: $43.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMS-20PC-1-DCM-C
Digital Panel Meters + DC Voltage Monitor +8.0 to ...
Murata Power Solutions
1: $50.00
DMS-20PC-1-DCM-B-C
Digital Panel Meters 8.0 - 50.0VDC range
Murata Power Solutions
1: $59.00
3020-01108-0
Digital Panel Meters 100A/100mV DC Shunt
Murata Power Solutions
1: $20.00
DMS-BZL3-C
Digital Panel Meters DMS-20 BezelAssembly Panel mo ...
Murata Power Solutions
1: $4.00
3020-01096-0
Digital Panel Meters 50A/50mV DC Shunt
Murata Power Solutions
1: $20.00
LY2-AC110/120
General Purpose Relays PLUG-IN DPDT 110VAC
Omron Industrial
1: $7.27
PTF08A-E
Relay Sockets & Hardware SOCKET FOR LY SP DP
Omron Industrial
1: $4.35
DMS-BZL4-C
Digital Panel Meters DMS-20 Panel mount bezel w/ga ...
Murata Power Solutions
1: $6.00
122108
RF Connectors TNC STRAIGHT PLUG RG58/LMR 195
Amphenol Connex
1: $1.53
855X
Phone Connectors 2 COND 2.5MM RED
Switchcraft
1: $4.03
35RAPC4BV4
Phone Connectors 3.5MM VERT STEREO JK
Switchcraft
1: $2.24
35HDBAUS
Phone Connectors 3.5mm PLUG SML HANDL
Switchcraft
1: $4.88
561-N3588
Cable Mounting & Accessories 3/4" TIE MOUNT-ADHES
Eagle Plastic Devices
1: $0.21
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
97-3057-1010-1
Circular MIL Spec Strain Reliefs & Adapters Clamp ...
Amphenol Industrial
1: $7.93
PT06E-8-4P-SR
Circular MIL Spec Connector 4P Size 8 Pin Plug Str ...
Amphenol Industrial
1: $23.94
MS3106A14S-6P
Circular MIL Spec Connector 6P #16 PIN CONTACTS
Amphenol Industrial
1: $16.23
PT06E-12-3P-SR
Circular MIL Spec Connector 3P Size 12 Pin Plug St ...
Amphenol Industrial
1: $23.12
3020-01099-0
Digital Panel Meters 100A/50mV DC Shunt
Murata Power Solutions
1: $20.00
3020-01103-0
Digital Panel Meters 500A/50mV DC Shunt
Murata Power Solutions
1: $25.00

000000001